• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2675980000 PG terminal 6.1 mm Push-in connector, Jack connector Configuration: Terre Green-yellow 50 pc(s) Pa

Image similar
Packaging type
Package
Product type
PG terminal
Connection
Push-in connector
Jack connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Package

Product type

PG terminal

Features

+ push-in spring bracket

Connection

Push-in connector

Jack connector

Configuration

Terre

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Clamp width

6.1 mm

No. of rows

1

Factory colour

Green-yellow

Manufacturer part #

2675980000

Content

50 pc(s)

Type

APGTB 4 PE 2C/1 DL

Dim

(W x H) 6.1 mm x 59.5 mm

Width

6.1 mm

Height

59.5 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537802 Weidmüller 2675980000 PG terminal 6.1 mm Push-in connector, Jack connector Configuration: Terre Green-yellow 50 pc(s) Pa

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.