• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2711860000 ESG-LP 6/15 MM SI Device markers 24000 pc(s)

Product type
Device markers
Type
ESG-LP 6/15 MM SI
Content
24000 pc(s)
RoHS-compliant
Yes
Colour
Silver
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

ESG-LP 6/15 MM SI

Product type

Device markers

Content

24000 pc(s)

RoHS-compliant

Yes

Silver

15 mm

6 mm

TRUE

0.05 mm

Unprinted

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852954 Weidmüller 2711860000 ESG-LP 6/15 MM SI Device markers 24000 pc(s)

What kind of Cable Labelling Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.