• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2817460000 TABPACK PV 90/100 WFF Device markers No. of markers: 20 20 pc(s)

Image similar
Product type
Device markers
Type
TABPACK PV 90/100 WFF
Features
Printable
No. of markers
20
Dim
(W x H) 90 mm x 100 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

TABPACK PV 90/100 WFF

Product type

Device markers

Features

Printable

No. of markers

20

Dim

(W x H) 90 mm x 100 mm

Content

20 pc(s)

Width

90 mm

Height

100 mm

RoHS-compliant

Yes

Red

90 mm

100 mm

With inscription

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2851892 Weidmüller 2817460000 TABPACK PV 90/100 WFF Device markers No. of markers: 20 20 pc(s)

What kind of Cable Labelling Kits are you looking for?