• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2817450000 THM PV 89/60 B/DR RT Device markers No. of markers: 450 450 pc(s)

Image similar
Product type
Device markers
Type
THM PV 89/60 B/DR RT
Features
Printable
Series
THM PV
No. of markers
450
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

THM PV 89/60 B/DR RT

Product type

Device markers

Features

Printable

Series

THM PV

No. of markers

450

Content

450 pc(s)

RoHS-compliant

Yes

Red

89 mm

60 mm

0.1 mm

With inscription

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852898 Weidmüller 2817450000 THM PV 89/60 B/DR RT Device markers No. of markers: 450 450 pc(s)

What kind of Cable Labelling Kits are you looking for?