• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2817440000 THM PV EL 90 GE 30M Device markers No. of markers: 1 1 pc(s)

Image similar
Product type
Device markers
Type
THM PV EL 90 GE 30M
Features
Printable
Series
THM PV EL
No. of markers
1
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

THM PV EL 90 GE 30M

Product type

Device markers

Features

Printable

Series

THM PV EL

No. of markers

1

Content

1 pc(s)

Suitable for application

Laser printers

RoHS-compliant

Yes

Yellow

90 mm

0.1 mm

Unprinted

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2851891 Weidmüller 2817440000 THM PV EL 90 GE 30M Device markers No. of markers: 1 1 pc(s)

What kind of Cable Labelling Kits are you looking for?