• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2792440000 Sensor offset N terminal Screws Beige 50 pc(s) Piece

Packaging type
Piece
Product type
Sensor offset N terminal
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Sensor offset N terminal

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

No. of rows

1

Pins per row

2

Factory colour

Beige

Nominal current

30 A

Nominal current - rounded value

30 A

Nominal voltage

500 V

Manufacturer part #

2792440000

Content

50 pc(s)

Type

WTTB 6 DL

Dim

(L x W) 69 mm x 8.1 mm

Width

8.1 mm

Length

69 mm

Flammability rating

V0

Connector colour

Beige

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750305 Weidmüller 2792440000 Sensor offset N terminal Screws Beige 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3750305 Weidmüller 2792440000 Sensor offset N terminal Screws Beige 50 pc(s) Piece

Description

Terminal blocks without isolation plugs integrated to accommodate a connector element to which the various electrical components are connected.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.