• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2814520000 Splitter Screws Brown 3 pc(s) Piece

Packaging type
Piece
Product type
Splitter
Connection
Screws
Cross section (flexible) (max.)
50 mm²
Cross section (inflexible) (max.)
70 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Potential distributor terminal, screw connection, brown, 70 mm², 200 A, 1000 V, number of connections: 8, number of floors: 1

  • WPD 110 1X70+1X35/6X16 BN

Technical specifications

Packaging type

Piece

Product type

Splitter

Connection

Screws

Cross section (flexible) (min.)

6 mm²

Cross section (flexible) (max.)

50 mm²

Cross section (inflexible) (min.)

6 mm²

Cross section (inflexible) (max.)

70 mm²

No. of rows

1

Pins per row

8

Factory colour

Brown

Nominal current

200 A

Nominal current - rounded value

200 A

Nominal voltage

1000 V

Manufacturer part #

2814520000

Content

3 pc(s)

Type

WPD 110 1X70+1X35/6X16 BN

Dim

(L x W) 63 mm x 38.5 mm

Width

38.5 mm

Length

63 mm

Flammability rating

V0

Connector colour

Brown

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750371 Weidmüller 2814520000 Splitter Screws Brown 3 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3750371 Weidmüller 2814520000 Splitter Screws Brown 3 pc(s) Piece

Description

Terminal block for potential distribution. With high contact density.

This text is machine translated.