• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2892660000 Serial continuity Screws Blue 50 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal, screw terminal, blue, 4 mm², 32 A, 800 V, number of connections 2

  • W2C 4 FT BL

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

6 mm²

No. of rows

1

Pins per row

2

Factory colour

Blue

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Manufacturer part #

2892660000

Content

50 pc(s)

Type

W2C 4 FT BL

Dim

(L x W) 46 mm x 6.1 mm

Width

6.1 mm

Length

46 mm

Flammability rating

V0

Connector colour

Blue

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750531 Weidmüller 2892660000 Serial continuity Screws Blue 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3750531 Weidmüller 2892660000 Serial continuity Screws Blue 50 pc(s) Piece

Description

A terminal block for connecting or connecting conductors with permanently safe contact. Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.