• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2892760000 N terminal/serial terminal Screws Black 50 pc(s)

Product type
N terminal/serial terminal
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
28 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

N terminal/serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

6 mm²

No. of rows

1

Pins per row

2

Factory colour

Black

Nominal current

28 A

Nominal current - rounded value

28 A

Nominal voltage

500 V

Manufacturer part #

2892760000

Content

50 pc(s)

Type

W2C 4 DT BK

Dim

(L x W) 48 mm x 6.1 mm

Width

6.1 mm

Length

48 mm

Flammability rating

V0

Connector colour

Black

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750590 Weidmüller 2892760000 N terminal/serial terminal Screws Black 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3750590 Weidmüller 2892760000 N terminal/serial terminal Screws Black 50 pc(s)

Description

Series terminal for disconnecting circuits for testing or measurements.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.