• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2912760000 PCB connector Total number of pins 12 No. of rows 2 1 pc(s) Tape

Image similar
Product type
PCB connector
Total no. of pins
12
Connector type
Pin
CS
3.5 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector (PCB connector), 160 V, 13.4 A, pitch in mm: 3.50, pin number 12, THT/THR solder connection, tape

  • No. of rows 2
  • Content 1 pc(s)

Technical specifications

Packaging type

Tape

Product type

PCB connector

Total no. of pins

12

Connector type

Pin

Connector orientation

Parallel (to the PCB)

No. of rows

2

CS

3.5 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Connection

THR

Factory colour

Black

Case material

PA

Manufacturer part #

2912760000

Content

1 pc(s)

Max. temperature

120 °C

Min. temperature

-50 °C

Type

S2C-SMT 3.50/12/90LF 1.5SN BK RL CO

Board contact surface

Tin

Nominal voltage

160 V

Number of pins

12

Pin length

1.5 mm

Flexible PCB-connector

Black

160 V

12

Pin

Solder

2.5 kV

THR connection

Tin

II

2

1.5 mm

3.5 mm

2

Other

3.5 mm

Fixed connector

Liquid crystal polymer

0°/180° (horizontal)

Other

12 A

V0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3767852 Weidmüller 2912760000 PCB connector Total number of pins 12 No. of rows 2 1 pc(s) Tape

Description

Plug-in board connection with innovative connection technology for safe and intuitive handling.

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?