• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2934060000 PCB connector Total number of pins 12 1 pc(s) Box

Product type
PCB connector
Total no. of pins
12
Connector type
Socket
CS
3.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector (conductor connection), 160 V, 13.4 A, pitch in mm: 3.50, 1.5 mm², number of poles: 12, PUSH IN with button, box

  • Content 1 pc(s)

Technical specifications

Packaging type

Box

Product type

PCB connector

Total no. of pins

12

Connector type

Socket

Connector orientation

Perpendicular (to the PCB)

CS

3.5 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Connection

Plug & Clip

Factory colour

Black

Case material

Plastic

Manufacturer part #

2934060000

Content

1 pc(s)

Contact material

Copper silver plated

Max. temperature

120 °C

Min. temperature

-50 °C

Type

B2CF 3.50/12/180 SN BK BX LRP

Connector contact surface

Tin

Nominal voltage

160 V

Number of pins

12

Cross section

1.5 mm²

Flexible PCB-connector

Black

160 V

12

Bus

Plastic

Uncoated

-50-120 °C

2.5 kV

9011

Push-in clamp connection

Tin

III

2

Tubular cable

3.5 mm

3.5 mm

0.14-1.5 mm²

0.14-1.5 mm²

0.14-1.5 mm²

IP20

FALSE

Polyamide (PA)

Copper

90° (upwards vertical)

12 A

V0

Documents & Downloads

Datasheet

Datasheet 3767857 Weidmüller 2934060000 PCB connector Total number of pins 12 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3767857 Weidmüller 2934060000 PCB connector Total number of pins 12 1 pc(s) Box

Description

Pluggable PCB connection with innovative connection technology for safe and intuitive use.

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?