
Image similar
Tape
PCB connector
12
Pin
Parallel (to the PCB)
2
3.5 mm
12 A
12 A
THR
Black
PA
2912770000
1 pc(s)
120 °C
-50 °C
S2C-SMT 3.50/12/90LF 1.5SN BK RL CO
Tin
160 V
12
1.5 mm
Flexible PCB-connector
Black
160 V
12
Pin
Solder
2.5 kV
THR connection
Tin
II
2
1.5 mm
3.5 mm
2
Other
3.5 mm
Fixed connector
Liquid crystal polymer
0°/180° (horizontal)
Other
12 A
V0
User & Safety Instructions 3767853 Weidmüller 2912770000 PCB connector Total number of pins 12 No. of rows 2 1 pc(s) Tape