• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3021380000 PCB connector Total number of pins 14 54 pc(s) Box

Product type
PCB connector
Total no. of pins
14
Connector type
Socket
CS
3.5 mm
Content
54 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector (conductor connection), 160 V, 13.4 A, pitch in mm: 3.50, 1.5 mm², number of poles: 14, PUSH IN with button, box

  • Content 54 pc(s)

Technical specifications

Packaging type

Box

Product type

PCB connector

Total no. of pins

14

Connector type

Socket

Connector orientation

Perpendicular (to the PCB)

CS

3.5 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Connection

Plug & Clip

Factory colour

Orange

Case material

Plastic

Manufacturer part #

3021380000

Content

54 pc(s)

Contact material

Copper alloy tin plated

Max. temperature

120 °C

Min. temperature

-50 °C

Type

B2CF 3.50/14/180FZE SN OR BX

Connector contact surface

Tin

Nominal voltage

160 V

Number of pins

14

Cross section

1.5 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750855 Weidmüller 3021380000 PCB connector Total number of pins 14 54 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3750855 Weidmüller 3021380000 PCB connector Total number of pins 14 54 pc(s) Box

Description

Pluggable PCB connection with innovative connection technology for safe and intuitive use.

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?