• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2935040000 Splitter Screws Grey 24 pc(s) Piece

Packaging type
Piece
Product type
Splitter
Connection
Screws
Cross section (flexible) (max.)
50 mm²
Cross section (inflexible) (max.)
50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Splitter

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

35 mm²

Cross section (flexible) (max.)

50 mm²

Cross section (inflexible) (min.)

50 mm²

Cross section (inflexible) (max.)

50 mm²

No. of rows

1

Pins per row

6

Factory colour

Grey

Nominal current

150 A

Nominal current - rounded value

150 A

Nominal voltage

1000 V

Manufacturer part #

2935040000

Content

24 pc(s)

Type

WPD 530 5X50/5X50 3XGY/1XBL/1XGN

Dim

(L x W) 45 mm x 56.6 mm

Width

56.6 mm

Length

45 mm

Flammability rating

V0

Connector colour

Grey

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750685 Weidmüller 2935040000 Splitter Screws Grey 24 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3750685 Weidmüller 2935040000 Splitter Screws Grey 24 pc(s) Piece

Description

Terminal block for potential distribution. With high contact density.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.