• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7789040010 PAC-CTLX-HE20-V1-1M PLC cable

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 411 g
  • Connection SPS: ROCKWELL CONTROL LOGIX 1756-TBCH 36P
  • Connection Interface: FLAT CABLE CONTTOR HE10 20P
  • Number of poles, min.: 20
  • Outer diameter: 8.6 ± 1 mm
  • Cable: LiYY Material
  • : PVC
  • Wire cross-section: 0.25 mm²
  • Nominal voltage: ≤ 60 Vdc ≤ 25 Vac
  • Permissible current per path, max.: 1 A
  • total current, max. 3 A
  • resistance: ≤ 80 mΩ/m
  • High voltage test: 1 KV/1s
Product type

PLC cable

Length

1 m

Manufacturer part #

7789040010

Type

PAC-CTLX-HE20-V1-1M

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241012 Weidmüller 7789040010 PAC-CTLX-HE20-V1-1M PLC cable