• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8731670000 Serial test terminal Screws Dark beige 100 pc(s) Piece

Packaging type
Piece
Product type
Serial test terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Checks racing series terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial test terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Dark beige

Manufacturer part #

8731670000

Content

100 pc(s)

Industrial packaging

Yes

Type

WTR 2.5/O.TNHE STB2.3

Dim

(L x W x H) 60 x 5.1 x 48 mm

Width

5.1 mm

Height

48 mm

Length

60 mm

RoHS-compliant

Yes

Weight

9.51 g

Type

WTR 2.5 / O. TNHE STB2.3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391674 Weidmüller 8731670000 Serial test terminal Screws Dark beige 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 391674 Weidmüller 8731670000 Serial test terminal Screws Dark beige 100 pc(s) Piece

Description

Checks racing series terminal. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.