

Piece
Serial test terminal
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Dark beige
8731700000
100 pc(s)
Yes
WTR 2.5/O.TNHE
(L x W x H) 60 x 5.1 x 48 mm
5.1 mm
48 mm
60 mm
Yes
7.64 g
Dark beige
WTR 2.5 / O. TNHE
DIN rail (top hat rail) 35 mm
Beige
5.1
60 mm
48 mm
500 V
-50-120 °C
V0
TRUE
Screw connection
Screw connection
1
2
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
1.5-4 mm²
Thermoplastic
24 A
not relevant
Datasheet 391677 Weidmüller 8731700000 Serial test terminal Screws Dark beige 100 pc(s) Piece
User & Safety Instructions 391677 Weidmüller 8731700000 Serial test terminal Screws Dark beige 100 pc(s) Piece
The necessary accessories are required to use the article as described.