

Twin ferrule
10 mm²
18 mm
Partially insulated
Ivory
DE
100 pc(s)
Cathode copper, tin plated
8
9018870000
Yes
PP
30 mm
10 mm² x 18 mm
Yes
H10/30S ZH EB
1.07 g
Beige
TRUE
Tinned
Twin cable end sleeve
10 mm²
Copper
8
not relevant
Datasheet 392150 Weidmüller 9018870000 Twin ferrule 10 mm² Partially insulated Ivory 100 pc(s)
User & Safety Instructions 392150 Weidmüller 9018870000 Twin ferrule 10 mm² Partially insulated Ivory 100 pc(s)
€ 271.98*
The necessary accessories are required to use the article as described.