

Ferrule
4 mm²
18 mm
Partially insulated
Orange
FR
100 pc(s)
Cathode copper, tin plated
12
9021120000
Yes
PP
26 mm
4 mm² x 18 mm
Yes
H4,0/26T OR
0.42 g
Orange
TRUE
Tinned
Standard
4 mm²
Copper
12
not relevant
Datasheet 392213 Weidmüller 9021120000 Ferrule 4 mm² Partially insulated Orange 100 pc(s)
User & Safety Instructions 392213 Weidmüller 9021120000 Ferrule 4 mm² Partially insulated Orange 100 pc(s)
€ 489.96*
The necessary accessories are required to use the article as described.