• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9025900000 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm² Partially insulated Orange, White, Yellow,

Packaging type
Box
Product type
Ferrule set
Cross section per core
0.5 mm²
0.75 mm²
1 mm²
1.5 mm²
2.5 mm²
Insulation type
Partially insulated
Content
400 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 400 pc(s))
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Assorted wire end sleeves with plastic collars

  • Orange, White, Yellow, Red, Blue

Our service for you

Technical specifications

Packaging type

Box

Product type

Ferrule set

Cross section per core

0.5 mm²

0.75 mm²

1 mm²

1.5 mm²

2.5 mm²

Insulation type

Partially insulated

Factory colour

Orange

White

Yellow

Red

Blue

Country colour code

DE

Content

400 pc(s)

Manufacturer part #

9025900000

Insulation material

Plastic

Cross-section x Length

0.5 mm²

RoHS-compliant

Yes

Features

Assortment tin

+ ferrules

Type

H-BOX 0,5-2,5QMM

Weight

81.9 g

Documents & Downloads

Datasheet

Datasheet 259334 Weidmüller 9025900000 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm² Partially insulated Orange, White, Yellow,

User & Safety Instructions

User & Safety Instructions 259334 Weidmüller 9025900000 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm² Partially insulated Orange, White, Yellow,

Description

Assorted wire end sleeves with plastic collars. Assortment of wire-end sleeve, Box, color code: Weidmüller.

This text is machine translated.

Scope of delivery

  • 50 x wire-end sleeve 0.5 mm² orange
  • 100 x cable end sleeve 0.75 mm² white
  • 100 x cable end sleeve 1 mm² yellow
  • 100 x cable end sleeve 1.5 mm² red
  • 50 x wire-end sleeve 2.5 mm² blue

More interesting products

(*All information is plus legal VAT)