

Twin ferrule
6 mm²
12 mm
Partially insulated
Black
DE
100 pc(s)
Cathode copper, tin plated
10
9037320000
Yes
PP
23 mm
6 mm² x 12 mm
Yes
H6,0/23 ZH SW
0.61 g
Black
TRUE
Tinned
Twin cable end sleeve
6 mm²
Copper
10
not relevant
Datasheet 392321 Weidmüller 9037320000 Twin ferrule 6 mm² Partially insulated Black 100 pc(s)
User & Safety Instructions 392321 Weidmüller 9037320000 Twin ferrule 6 mm² Partially insulated Black 100 pc(s)
€ 484.98*
The necessary accessories are required to use the article as described.