

Twin ferrule
4 mm²
18 mm
Partially insulated
Grey
DIN
100 pc(s)
Cathode copper, tin plated
12
9037540000
Yes
PP
28 mm
4 mm² x 18 mm
Yes
H4,0/28D ZH GR
0.4 g
Grey
TRUE
Tinned
Twin cable end sleeve
4 mm²
Copper
12
not relevant
Datasheet 392345 Weidmüller 9037540000 Twin ferrule 4 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions 392345 Weidmüller 9037540000 Twin ferrule 4 mm² Partially insulated Grey 100 pc(s)
€ 488.98*
The necessary accessories are required to use the article as described.