

Twin ferrule
6 mm²
12 mm
Partially insulated
Yellow
DIN
100 pc(s)
Cathode copper, tin plated
10
9037550000
Yes
PP
23 mm
6 mm² x 12 mm
Yes
H6,0/23D ZH GE
0.59 g
Yellow
TRUE
Tinned
Twin cable end sleeve
6 mm²
Copper
10
not relevant
Datasheet 392346 Weidmüller 9037550000 Twin ferrule 6 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions 392346 Weidmüller 9037550000 Twin ferrule 6 mm² Partially insulated Yellow 100 pc(s)
€ 484.98*
The necessary accessories are required to use the article as described.