

Twin ferrule
10 mm²
18 mm
Partially insulated
Red
DIN
100 pc(s)
Cathode copper, tin plated
8
9037580000
Yes
PP
30 mm
10 mm² x 18 mm
Yes
H10,0/30D ZH R
1.03 g
Red
TRUE
Tinned
Twin cable end sleeve
10 mm²
Copper
8
not relevant
Datasheet 392349 Weidmüller 9037580000 Twin ferrule 10 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions 392349 Weidmüller 9037580000 Twin ferrule 10 mm² Partially insulated Red 100 pc(s)
€ 263.98*
The necessary accessories are required to use the article as described.