• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller AP 110 D DIN rail casing (end piece) for DIN rail mounting 108.2 x 21.5 x 71.7 Polyamide 6.6 10 pc(s) Piece

Packaging type
Piece
Product type
DIN rail casing (end piece)
Material
Polyamide 6.6
Width
21.5 mm
Height
71.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (end piece)

Features

for DIN rail mounting

Material

Polyamide 6.6

Length

108.2 mm

Width

21.5 mm

Height

71.7 mm

Dimensions

108.2 x 21.5 x 71.7 mm

Content

10 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 108.2 x 21.5 x 71.7 mm

RoHS-compliant

Yes

Type

AP 110 D

Weight

16.413 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 314395 Weidmüller AP 110 D DIN rail casing (end piece) for DIN rail mounting 108.2 x 21.5 x 71.7 Polyamide 6.6 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 314395 Weidmüller AP 110 D DIN rail casing (end piece) for DIN rail mounting 108.2 x 21.5 x 71.7 Polyamide 6.6 10 pc(s) Piece