• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller AP 80 D DIN rail casing (end piece) closed 86.4 x 17 x 16.9 x 16.9 PA66 20 pc(s) Piece

Packaging type
Piece
Product type
DIN rail casing (end piece)
Material
PA66
Width
17 mm
Height
16.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (end piece)

Features

closed

Material

PA66

Length

86.4 mm

Width

17 mm

Height

16.9 mm

Content

20 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 86.4 x 17 x 16.9 mm

RoHS-compliant

Yes

Depth

16.9 mm

Type

AP 80 D

Weight

2.95 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 321233 Weidmüller AP 80 D DIN rail casing (end piece) closed 86.4 x 17 x 16.9 x 16.9 PA66 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 321233 Weidmüller AP 80 D DIN rail casing (end piece) closed 86.4 x 17 x 16.9 x 16.9 PA66 20 pc(s) Piece