• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CABTITE CSE 7-24 LRG BK Seal inset slotted Terminal Ø (max.) 24 mm TPE (low-odour thermoplastic elastomer ) J

Image similar
Product type
Seal inset
Features
slotted
Material
TPE (low-odour thermoplastic elastomer )
Clamp Ø
7 mm
Terminal Ø (max.)
24 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Depth: 63 mm
Product type

Seal inset

Features

slotted

Factory colour

Jet black

Material

TPE (low-odour thermoplastic elastomer )

Length

63 mm

Width

42.8 mm

Height

42.8 mm

Dim

(L x W x H) 63 x 42.8 x 42.8 mm

Clamp Ø

7 mm

Terminal Ø (max.)

24 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

IP54

IP65

IP66

Weight

32 g

Halogen-free

Yes

Content

10 pc(s)

Manufacturer part #

2583500000

Type

CABTITE CSE 7-24 LRG BK

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1951339 Weidmüller CABTITE CSE 7-24 LRG BK Seal inset slotted Terminal Ø (max.) 24 mm TPE (low-odour thermoplastic elastomer ) J

User & Safety Instructions

User & Safety Instructions 1951339 Weidmüller CABTITE CSE 7-24 LRG BK Seal inset slotted Terminal Ø (max.) 24 mm TPE (low-odour thermoplastic elastomer ) J