Image similar
Seal inset
waterproof
halogen-free
with strain relief
open
Jet black
TPE (low-odour thermoplastic elastomer )
17.7 mm
20.3 mm
20.3 mm
(L x W x H) 17.7 x 20.3 x 20.3 mm
9 mm
10 mm
10 mm
-40 °C
+120 °C
IP54
IP65
IP66
5.3 g
Yes
10 pc(s)
2584080000
CABTITE SE 9-10 SML BK
Yes
halogen-free
10 mm
not relevant
Datasheet 1950094 Weidmüller CABTITE SE 9-10 SML BK Seal inset waterproof, halogen-free, with strain relief, open Mounting hole diameter 1
User & Safety Instructions 1950094 Weidmüller CABTITE SE 9-10 SML BK Seal inset waterproof, halogen-free, with strain relief, open Mounting hole diameter 1