Image similar
Seal inset
slotted
halogen-free
with strain relief
open
waterproof
Light grey
TPE (low-odour thermoplastic elastomer )
17.7 mm
20.3 mm
20.3 mm
(L x W x H) 17.7 x 20.3 x 20.3 mm
7 mm
8 mm
8 mm
-40 °C
+90 °C
IP54
IP65
IP66
6.2 g
Yes
10 pc(s)
2584660000
CABTITE SE 7-8 SML GY
Yes
halogen-free
8 mm
not relevant
Datasheet 1950656 Weidmüller CABTITE SE 7-8 SML GY Seal inset slotted, halogen-free, with strain relief, open, waterproof Mounting hole di
User & Safety Instructions 1950656 Weidmüller CABTITE SE 7-8 SML GY Seal inset slotted, halogen-free, with strain relief, open, waterproof Mounting hole di