• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CABTITE SE 1/ASI SML GY Seal inset open TPE (low-odour thermoplastic elastomer ) Light grey 10 pc(s)

Image similar
Product type
Seal inset
Features
open
Material
TPE (low-odour thermoplastic elastomer )
Factory colour
Light grey
Length
17.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Depth: 17.7 mm
Product type

Seal inset

Features

open

Factory colour

Light grey

Material

TPE (low-odour thermoplastic elastomer )

Length

17.7 mm

Width

20.3 mm

Height

20.3 mm

Dim

(L x W x H) 17.7 x 20.3 x 20.3 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

IP54

IP65

IP66

Weight

6.4 g

Halogen-free

Yes

Content

10 pc(s)

Manufacturer part #

2584810000

Type

CABTITE SE 1/ASI SML GY

RoHS-compliant

Yes

Material properties

halogen-free

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950657 Weidmüller CABTITE SE 1/ASI SML GY Seal inset open TPE (low-odour thermoplastic elastomer ) Light grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1950657 Weidmüller CABTITE SE 1/ASI SML GY Seal inset open TPE (low-odour thermoplastic elastomer ) Light grey 10 pc(s)