Seal inset
slotted
Light grey
TPE (low-odour thermoplastic elastomer )
17.7 mm
20.3 mm
20.3 mm
(L x W x H) 17.7 x 20.3 x 20.3 mm
8 mm
9 mm
-40 °C
+90 °C
IP54
IP65
IP66
6 g
Yes
10 pc(s)
2584650000
CABTITE SE 8-9 SML GY
Yes
not relevant
Datasheet 1951345 Weidmüller CABTITE SE 8-9 SML GY Seal inset slotted Terminal Ø (max.) 9 mm TPE (low-odour thermoplastic elastomer ) Ligh
User & Safety Instructions 1951345 Weidmüller CABTITE SE 8-9 SML GY Seal inset slotted Terminal Ø (max.) 9 mm TPE (low-odour thermoplastic elastomer ) Ligh