• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CABTITE SE 11-12 SML GY Seal inset open Mounting hole diameter 12 mm Terminal Ø (max.) 12 mm TPE (low-odour t

Image similar
Product type
Seal inset
Features
open
Material
TPE (low-odour thermoplastic elastomer )
Clamp Ø
11 mm
Terminal Ø (max.)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Depth: 17.7 mm
Product type

Seal inset

Features

open

Factory colour

Light grey

Material

TPE (low-odour thermoplastic elastomer )

Length

17.7 mm

Width

20.3 mm

Height

20.3 mm

Dim

(L x W x H) 17.7 x 20.3 x 20.3 mm

Clamp Ø

11 mm

Terminal Ø (max.)

12 mm

Mounting hole

12 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

IP54

IP65

IP66

Weight

5.1 g

Halogen-free

Yes

Content

10 pc(s)

Manufacturer part #

2584600000

Type

CABTITE SE 11-12 SML GY

RoHS-compliant

Yes

Material properties

halogen-free

Mounting hole diameter

12 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950655 Weidmüller CABTITE SE 11-12 SML GY Seal inset open Mounting hole diameter 12 mm Terminal Ø (max.) 12 mm TPE (low-odour t

User & Safety Instructions

User & Safety Instructions 1950655 Weidmüller CABTITE SE 11-12 SML GY Seal inset open Mounting hole diameter 12 mm Terminal Ø (max.) 12 mm TPE (low-odour t