Seal inset
open
Light grey
TPE (low-odour thermoplastic elastomer )
17.7 mm
20.3 mm
20.3 mm
(L x W x H) 17.7 x 20.3 x 20.3 mm
5 mm
6 mm
-40 °C
+90 °C
IP54
IP65
IP66
6.6 g
Yes
10 pc(s)
2583450000
CABTITE SE 5-6 SML GY
Yes
6 mm
not relevant
Datasheet 1951884 Weidmüller CABTITE SE 5-6 SML GY Seal inset open Mounting hole diameter 6 mm Terminal Ø (max.) 6 mm TPE (low-odour therm
User & Safety Instructions 1951884 Weidmüller CABTITE SE 5-6 SML GY Seal inset open Mounting hole diameter 6 mm Terminal Ø (max.) 6 mm TPE (low-odour therm