• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CABTITE SE 6-7 SML GY Seal inset slotted Terminal Ø (max.) 7 mm TPE (low-odour thermoplastic elastomer ) Ligh

Product type
Seal inset
Features
slotted
Material
TPE (low-odour thermoplastic elastomer )
Clamp Ø
6 mm
Terminal Ø (max.)
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 17.7 mm
Product type

Seal inset

Features

slotted

Factory colour

Light grey

Material

TPE (low-odour thermoplastic elastomer )

Width

20.3 mm

Height

20.3 mm

(Ø)

7 mm

Dim

(Ø x H) 7 mm x 20.3 mm

Clamp Ø

6 mm

Terminal Ø (max.)

7 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

IP54

IP65

IP66

Weight

6.4 g

Halogen-free

Yes

Content

10 pc(s)

Manufacturer part #

2583460000

Type

CABTITE SE 6-7 SML GY

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1951885 Weidmüller CABTITE SE 6-7 SML GY Seal inset slotted Terminal Ø (max.) 7 mm TPE (low-odour thermoplastic elastomer ) Ligh

User & Safety Instructions

User & Safety Instructions 1951885 Weidmüller CABTITE SE 6-7 SML GY Seal inset slotted Terminal Ø (max.) 7 mm TPE (low-odour thermoplastic elastomer ) Ligh