• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CRI20024 Mini industrial relay Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs 10 pc(s)

Product type
Mini industrial relay
Contact type
2 change-overs
Nominal voltage
24 V DC
Switching voltage (max.)
250 V AC
250 V DC
Switching current (max.)
8 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mini industrial relay

Type

CRI20024

Connection

Jack connector

Contact type

2 change-overs

Contact material

AgNi

Nominal voltage

24 V DC

Switching voltage (max.)

250 V AC

250 V DC

Switching current (max.)

8 A

Features

w/o test button

IP40

Relay protection type RT II

Length

15.7 mm

Width

12.7 mm

Dim

(L x W) 15.7 mm x 12.7 mm

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3750968 Weidmüller CRI20024 Mini industrial relay Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3750968 Weidmüller CRI20024 Mini industrial relay Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs 10 pc(s)

Description

Relay for switching, amplifying and reproducing digital signals when using low electrical loads. Small design

This text is machine translated.