• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CRI20048T Mini industrial relay Nominal voltage: 48 V DC Switching current (max.): 8 A 2 change-overs Piece 1

Packaging type
Piece
Product type
Mini industrial relay
Contact type
2 change-overs
Nominal voltage
48 V DC
Switching voltage (max.)
250 V AC
250 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mini industrial relay

Type

CRI20048T

Connection

Jack connector

Contact type

2 change-overs

Contact material

AgNi

Nominal voltage

48 V DC

Switching voltage (max.)

250 V AC

250 V DC

Switching current (max.)

8 A

Features

+ test button

Length

25.5 mm

Width

13 mm

Dim

(L x W) 25.5 mm x 13 mm

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3751017 Weidmüller CRI20048T Mini industrial relay Nominal voltage: 48 V DC Switching current (max.): 8 A 2 change-overs Piece 1

User & Safety Instructions

User & Safety Instructions 3751017 Weidmüller CRI20048T Mini industrial relay Nominal voltage: 48 V DC Switching current (max.): 8 A 2 change-overs Piece 1

Description

Relay for switching, amplifying and reproducing digital signals when using low electrical loads. Small design

This text is machine translated.