• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Crimp contact BL/SL Total number of pins 1 1480100000 2500 pc(s)

Product type
Crimp contact
Connector type
Socket, straight
No. of rows
1
Series
BL/SL
Total number of pins
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 2500 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Our service for you

Technical specifications

Product type

Crimp contact

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BL/SL

Pins per row

1

Total number of pins

1

Width

18.80 mm

Content

2500 pc(s)

AWG max.

14

AWG (min.)

16

Dim

(L x W x H) 4.30 x 18.80 x 5.70 mm

Connection

Crimp

Manufacturer part #

1480100000

Industrial packaging

Yes

Height

5.70 mm

Length

4.30 mm

RoHS-compliant

Yes

Type

DFFC 1.5-2.5 SN 2500

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 321856 Weidmüller Crimp contact BL/SL Total number of pins 1 1480100000 2500 pc(s)

User & Safety Instructions

User & Safety Instructions 321856 Weidmüller Crimp contact BL/SL Total number of pins 1 1480100000 2500 pc(s)

Description

PCB connector. Crimp contact, contact, tin-plated, clamping range, max. 2.5 mm². For the secure Contact Crimp Contacts CB/CS. The combination of the RSV housings and weidmüller crimp contacts allow for an individual adjustment to the specific requirements of the respective application.   The following product properties are due to the system are available: secure centring of the contacts through the 3-Segment-pen tip, high contact safety through 4-defined contact points. Snap hook in the steel loading spring for a secure fit of the contacts in the housing. Pin contacts in two lengths, the realization of advanced contacts up to 100 cycles (design tin), up to 500 cycles (Design Gold).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?