• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Crimp contact BL/SL Total number of pins 1 1625510000 250 pc(s)

Product type
Crimp contact
Connector type
Socket, straight
No. of rows
1
Series
BL/SL
Total number of pins
1
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 250 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Our service for you

Technical specifications

Product type

Crimp contact

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BL/SL

Pins per row

1

Total number of pins

1

Width

70 mm

Content

250 pc(s)

Dim

(L x W x H) 40 x 70 x 90 mm

Manufacturer part #

1625510000

Industrial packaging

Yes

Height

90 mm

Length

40 mm

RoHS-compliant

Yes

Type

DFFC1.5-2.5AG E MES=0.8

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 352967 Weidmüller Crimp contact BL/SL Total number of pins 1 1625510000 250 pc(s)

Description

PCB connector.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?