Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
5.08 mm
3
3
28.30 mm
10 A
10 A
80 pc(s)
12
26
10.00 mm
(L x W x H) 15.24 x 28.30 x 24.70 mm
Spring-loaded terminal
Plug
PBT
1000870000
Yes
Bronze, tin plated
Tin plated
300 V
24.70 mm
15.24 mm
2.50 mm²
0.20 mm²
Yes
Perpendicular (to the PCB)
BLDF 5.08/03/180 SN BK BX
not relevant
Datasheet 279787 Weidmüller Socket housing cable BL/SL Total number of pins 3 Contact spacing: 5.08 mm 1000870000 80 pc(s)
User & Safety Instructions 279787 Weidmüller Socket housing cable BL/SL Total number of pins 3 Contact spacing: 5.08 mm 1000870000 80 pc(s)