Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
5.08 mm
4
4
30.14 mm
10 A
10 A
1 pc(s)
12
26
10.00 mm
(L x W x H) 24.70 x 30.14 x 29.60 mm
Spring-loaded terminal
Plug
PBT
1001030000
Yes
Bronze, tin plated
Tin plated
300 V
29.60 mm
24.70 mm
2.50 mm²
0.20 mm²
Yes
Perpendicular (to the PCB)
BLDF 5.08/04/180LR SN BK BX
yes
Datasheet 3361274 Weidmüller Socket housing cable BL/SL Total number of pins 4 Contact spacing: 5.08 mm 1001030000 1 pc(s)
User & Safety Instructions 3361274 Weidmüller Socket housing cable BL/SL Total number of pins 4 Contact spacing: 5.08 mm 1001030000 1 pc(s)