• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BL/SL Total number of pins 4 Contact spacing: 5.08 mm 1001100000 40 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
BL/SL
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 40 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BL/SL

CS

5.08 mm

Pins per row

4

Total number of pins

4

Width

30.12 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

40 pc(s)

AWG max.

12

AWG (min.)

26

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 24.70 x 30.12 x 28.30 mm

Connection

Spring-loaded terminal

Plug

Case material

PBT

Manufacturer part #

1001100000

Industrial packaging

Yes

Contact material

Bronze, tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

28.30 mm

Length

24.70 mm

max. cross section

2.50 mm²

Min. cross section

0.20 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

BLDF 5.08/04/180LH SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 279811 Weidmüller Socket housing cable BL/SL Total number of pins 4 Contact spacing: 5.08 mm 1001100000 40 pc(s)

User & Safety Instructions

User & Safety Instructions 279811 Weidmüller Socket housing cable BL/SL Total number of pins 4 Contact spacing: 5.08 mm 1001100000 40 pc(s)

Description

The powerful daisy-chain solution for high-performance signal bus applications is also suitable for 400V auxiliary power chains with 18.5 A current-carrying capacity. The large clamping capacity (up to 2.5mm² wire cross-sections) is particularly beneficial for long bus cables or high currents because of the low voltage drop.
Four flange variations, including the patented release latch, so you can design the interlock based on the requirements of the user.

Specifications:
0.2 - 2.5 mm² (IEC) / 26 - 12 AWG (UL)400 V (IEC)18.5 A (IEC)

What kind of Pin Headers, Receptacles systems are you looking for?