
Technical specifications
- 6 A fuse
- Panel cut width: 291 mm
- Recess height 291 mm
- Filter class: G 4
- With filter: Yes
- Mounting type: Snapped in place
- Installation height 7 mm
- Mounting depth 150 mm
- MTBF 40,000 h
- Mains frequency 50 Hz
- UV-resistant: Yes
- Packaging type
Piece
- Product type
Fan and filter
- Type
FF 65 55/230V BK
- Features
incl. filter
- Operating voltage
230 V AC
- Max. current consumption
0.35 A
80 W
- Noise emission (max.)
54 dBa
- Air flow rate
505 m³/h
- Type
6
- Factory colour
Black
- Min. temperature
-40 °C
- Max. temperature
+55 °C
IP55
- Connection
Spring-loaded contacts
- Width
320 mm
- Height
320 mm
- Depth
157 mm
- Dim
(W x H x D) 320 x 320 x 157 mm
- Weight
3200 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1838398 Weidmüller FF 65 55/230V BK Fan and filter 230 V AC 80 W (W x H x D) 320 x 320 x 157 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1838398 Weidmüller FF 65 55/230V BK Fan and filter 230 V AC 80 W (W x H x D) 320 x 320 x 157 mm Piece 1 pc(s)





















