• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller IE-CD-V14MRJ-C-MA Weidmüller IE-CD-V14MRJ-C-MA N/A 1068870000 Silver, Black 1 pc(s) 1068870000 Silver, Black

Image similar
Product type
Junction box
Specification
CAT 6A
Type
IE-CD-V14MRJ-C-MA
No. of ports
1 x
Weight
286.47 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Protection class IP65
  • Insulation resistance 500> MΩ
Type

IE-CD-V14MRJ-C-MA

Product type

Junction box

CAT 6A

No. of ports

1 x

Weight

286.47 g

Factory colour

Silver

Black

Content

1 pc(s)

Material

Aluminium rail

Zinc (die-cast)

Width

41 mm

Height

52 mm

Length

60 mm

RoHS-compliant

Yes

Max. temperature

+70 °C

Min. temperature

-40 °C

41

52 mm

60 mm

Other

Aluminium

-40-70 °C

V0

IP65

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1819174 Weidmüller IE-CD-V14MRJ-C-MA Weidmüller IE-CD-V14MRJ-C-MA N/A 1068870000 Silver, Black 1 pc(s) 1068870000 Silver, Black

User & Safety Instructions

User & Safety Instructions 1819174 Weidmüller IE-CD-V14MRJ-C-MA Weidmüller IE-CD-V14MRJ-C-MA N/A 1068870000 Silver, Black 1 pc(s) 1068870000 Silver, Black

Description

Connection Box IE-CD-V14 MRJ-C-MA FreeCon RJ45

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 264.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)