• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KEBI QL 303022 S2B0 Wall-mount enclosure 9 x 300 x 300 x 220 Stainless steel Silver 1 pc(s)

Image similar
Product type
Wall-mount enclosure
Material
Stainless steel
IP rating
IP66
Width
300 mm
Height
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Mounting dimensions Width: 250 mm
  • Mounting dimensions Height: 250 mm
  • Operating temperature, max.: +85 °C
  • Operating temperature, min.: -40 °C
  • Lid fixing: Quarter-turn lock with slotted insert
  • Sealing material: PUR foamed
  • Mounting mounting: Screwed
  • Mounting instructions: Welded mounting bracket, mounting plate
  • Grounding housing Cover: Welded M6 Stainless steel earthing bolt in the lower part of the housing and cover
  • Grounding housing External housing: M6 earthing rivet
  • Internal earthing rivet Housing: Welded M6 stainless steel earth stud in the lower part of the housing and cover
  • Housing mounting: Fastening straps, mounting through the rear wall
  • Material thickness: 1.25 mm
  • Material thickness Cover: 1.25 mm
  • Material thickness Flange: 1.25 mm
  • Material thickness Housing: 1.25 mm
  • Standards: DIN EN 62208, IEC 60529
  • Surface: Brushed
  • opening angle Cover: 125 °
  • Wall thickness, max.: 1.25 mm
  • Wall thickness, min.: 1.25 mm
Product type

Wall-mount enclosure

Material

Stainless steel

IP66

Factory colour

Silver

Width

300 mm

Height

300 mm

(Ø)

9 mm

Weight

5.38 g

Content

1 pc(s)

Type

KEBI QL 303022 S2B0

Dim

(Ø x H) 9 mm x 300 mm

RoHS-compliant

Yes

Manufacturer part #

2470710000

Depth

220 mm

Documents & Downloads

Datasheet

Datasheet 1950786 Weidmüller KEBI QL 303022 S2B0 Wall-mount enclosure 9 x 300 x 300 x 220 Stainless steel Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1950786 Weidmüller KEBI QL 303022 S2B0 Wall-mount enclosure 9 x 300 x 300 x 220 Stainless steel Silver 1 pc(s)

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.