• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KEBI QL 504022 S2B0 Wall-mount enclosure 9 x 400 x 500 x 220 Stainless steel Silver 1 pc(s) Piece

Packaging type
Piece
Product type
Wall-mount enclosure
Material
Stainless steel
IP rating
IP66
Width
400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Mounting dimensions Width: 350 mm
  • Mounting dimensions Height: 450 mm
  • Operating temperature, max.: +85 °C
  • Operating temperature, min.: -40 °C
  • Lid fixing: Quarter-turn lock with slot insert
  • Sealing material: PUR foamed
  • Mounting mounting: Screwed
  • Mounting instructions: Welded mounting bracket, mounting plate
  • Grounding housing Cover: Welded M6 Stainless steel earthing bolt in the lower part of the housing and cover
  • Grounding housing External housing: M6 earthing rivet
  • Internal earthing rivet Housing: Welded M6 stainless steel earthing bolts in the lower part of the housing and cover
  • Housing mounting: Fastening straps, mounting through the rear wall
  • Material thickness: 1.5 mm
  • Material thickness Cover: 1.5 mm
  • Material thickness Flange: 1.5 mm
  • Material thickness Housing: 1.5 mm
  • Standards: DIN EN 62208, IEC 60529
  • Surface: Brushed
  • opening angle Cover: 125 °
  • Wall thickness, max.: 1.5 mm
  • Wall thickness, min.: 1.5 mm
Packaging type

Piece

Product type

Wall-mount enclosure

Features

with mount plate

Material

Stainless steel

IP66

Factory colour

Silver

Width

400 mm

Height

500 mm

(Ø)

9 mm

Dimensions

Befestigungsmaß Breite: 350 mm Befestigungsmaß Höhe: 450 mm mm

Weight

10.28 kg

Content

1 pc(s)

Type

KEBI QL 504022 S2B0

Dim

(Ø x H) 9 mm x 500 mm

RoHS-compliant

Yes

Manufacturer part #

2470750000

Depth

220 mm

Documents & Downloads

Datasheet

Datasheet 1951595 Weidmüller KEBI QL 504022 S2B0 Wall-mount enclosure 9 x 400 x 500 x 220 Stainless steel Silver 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1951595 Weidmüller KEBI QL 504022 S2B0 Wall-mount enclosure 9 x 400 x 500 x 220 Stainless steel Silver 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.