Image similar
Piece
Wall-mount enclosure
Explosion-proof
Stainless steel
IP66
IP67
Silver
152 mm
229 mm
Befestigungsmaß Breite: 178 mm. Befestigungsmaß Höhe: 152 mm. Zugangsöffnung Breite: 122 mm. Zugangsöffnung Höhe: 199 mm mm
3.75 g
1 pc(s)
KTB FS 221513 S4E1
(W x H x D) 152 x 229 x 133 mm
Yes
1195660000
133 mm
yes
Datasheet 1952075 Weidmüller KTB FS 221513 S4E1 Wall-mount enclosure 152 x 229 x 133 Stainless steel Silver 1 pc(s) Piece
User & Safety Instructions 1952075 Weidmüller KTB FS 221513 S4E1 Wall-mount enclosure 152 x 229 x 133 Stainless steel Silver 1 pc(s) Piece
The necessary accessories are required to use the article as described.