Piece
Wall-mount enclosure
with mount plate
Stainless steel
IP66
Silver
300 mm
400 mm
9 mm
Befestigungsmaß Breite: 250 mm. Befestigungsmaß Höhe: 350 mm mm
9.33 g
1 pc(s)
KEBI QL 403022 S2B1
(Ø x H) 9 mm x 400 mm
Yes
2470840000
220 mm
Datasheet 1950218 Weidmüller KEBI QL 403022 S2B1 Wall-mount enclosure 9 x 300 x 400 x 220 Stainless steel Silver 1 pc(s) Piece
User & Safety Instructions 1950218 Weidmüller KEBI QL 403022 S2B1 Wall-mount enclosure 9 x 300 x 400 x 220 Stainless steel Silver 1 pc(s) Piece
The necessary accessories are required to use the article as described.