
Technical specifications
- Mounting dimensions Width: 180 mm
- Mounting dimensions Height: 140 mm
- Operating temperature, max.: +135 °C
- Operating temperature, min.: -50 °C
- Lid fixing: M5 Torxedel steel screws with slit
- Sealing material: Silicone
- Torque Lid screws: 2.5 Nm
- Mounting: Threaded holes M5
- Housing fixing: Holes 6 mm
- Surface: Untreated
- Packaging type
Piece
- Product type
Universal enclosure
- Features
with hole
- Material
Aluminium
IP66
IP67
IP68
- Factory colour
Silver
- Width
200 mm
- Height
160 mm
- Dimensions
200 x 160 x 100 mm
- Weight
1.79 g
- Content
1 pc(s)
- Type
KLIPPON K6 VMQ
- Dim
(W x H x D) 200 x 160 x 100 mm
- RoHS-compliant
Yes
- Manufacturer part #
1939690000
- Depth
100 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1774404 Weidmüller KLIPPON K6 VMQ Universal enclosure 200 x 160 x 100 Aluminium Silver 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1774404 Weidmüller KLIPPON K6 VMQ Universal enclosure 200 x 160 x 100 Aluminium Silver 1 pc(s) Piece
Description
This text is machine translated.
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































