• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BL/SL Total number of pins 10 Contact spacing: 7.50 mm 1701870000 24 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
BL/SL
CS
7.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 24 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BL/SL

CS

7.50 mm

Pins per row

10

Total number of pins

10

Width

73.00 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

24 pc(s)

AWG max.

12

AWG (min.)

26

Stripping length (max.)

7.00 mm

Dim

(L x W x H) 14.30 x 73.00 x 26.80 mm

Connection

Screw terminal

Plug

Case material

PBT

Manufacturer part #

1701870000

Factory colour

Orange

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

26.80 mm

Length

14.30 mm

max. cross section

2.50 mm²

Min. cross section

0.20 mm²

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

BLZ 7.50/10/90 SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 355421 Weidmüller Socket housing cable BL/SL Total number of pins 10 Contact spacing: 7.50 mm 1701870000 24 pc(s)

User & Safety Instructions

User & Safety Instructions 355421 Weidmüller Socket housing cable BL/SL Total number of pins 10 Contact spacing: 7.50 mm 1701870000 24 pc(s)

Description

PCB connector. Jack plug, 7.50 mm, number of poles: 10, 90° receptacle, max.: 3.31 mm², Box. Receptacle with screw and bracket for 90° outlet direction. Enough space for label or barcode. 0.20 - 2.5 mm² (IEC) / 26 - 12 AWG (UL), 800 V (IEC) / 300 V (UL), 15 A (IEC) / 15 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?