• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BL/SL Total number of pins 30 Contact spacing: 3.50 mm 1000590000 20 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
BL/SL
CS
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB plug-in connector, female plug, 3,50 mm, No. of poles: 30, 180°, PUSH IN spring connection, Clamping range, rated connection, max.: 1 mm², Box

  • Content: 20 pc(s)
  • No. of rows: 1
  • Total number of pins: 30

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BL/SL

Features

+ latch

+ push-in spring bracket

CS

3.50 mm

Pins per row

30

Total number of pins

30

Width

42.30 mm

Nominal current

5 A

Nominal current - rounded value

5 A

Content

20 pc(s)

AWG max.

16

AWG (min.)

24

Stripping length (max.)

8.00 mm

Dim

(L x W x H) 20.80 x 42.30 x 27.60 mm

Connection

Spring-loaded terminal

Plug

Case material

PBT

Manufacturer part #

1000590000

Factory colour

Black

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin plated

Nominal voltage

50 V

Height

27.60 mm

Length

20.80 mm

max. cross section

1.00 mm²

Min. cross section

0.20 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

BL-I/O 3.50/30LR NPN LED SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 279747 Weidmüller Socket housing cable BL/SL Total number of pins 30 Contact spacing: 3.50 mm 1000590000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 279747 Weidmüller Socket housing cable BL/SL Total number of pins 30 Contact spacing: 3.50 mm 1000590000 20 pc(s)

Description

Female connector with Push In connection as plug-in connection level for decentralised I/O electronics; used in conjunction with male connectors with 3.50 mm pitch.

0.20 - 1.5 mm² (IEC) / 22 - 16 AWG (UL) 50 V (IEC) / 50 V (UL)2.2 A (IEC) / 5 A (UL)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.